Reference Only

CPC3980ZTR

End of Life
MOSFETs N-Ch Depletion Mode Vertical DMOS FET

Manufacturer:

Mfr Part:
CPC3980ZTR

TTI Part:
CPC3980ZTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-223-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage800 V
Id - Continuous Drain Current100 mA
Rds On - Drain-Source Resistance45 Ohms
Vgs - Gate-Source Voltage15 V
Vgs th - Gate-Source Threshold Voltage3.1 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Pd - Power Dissipation1.8 W
Channel ModeDepletion
PackagingReel
ConfigurationSingle
Product TypeMOSFETs
SeriesCPC3980
SubcategoryTransistors
Transistor Type1 N-Channel

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 41 Weeks
Contact a Sales Representative

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.77$770.00
Need more?
Sign in to add projects and notes