Reference Only

CPC3710CTR

MOSFETs N Ch Dep Mode FET 250V

Manufacturer:

Mfr Part:
CPC3710CTR

TTI Part:
CPC3710CTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-89-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage250 V
Id - Continuous Drain Current220 mA
Rds On - Drain-Source Resistance10 Ohms
Vgs - Gate-Source Voltage- 15 V, 15 V
Vgs th - Gate-Source Threshold Voltage3.9 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Pd - Power Dissipation1.6 W
Channel ModeDepletion
TradenameClare
PackagingReel
ConfigurationSingle
Product TypeMOSFETs
SeriesCPC3710
SubcategoryTransistors
Transistor Type1 N-Channel

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.639$639.00
Need more?

My Notes

Sign into see notes.