Reference Only

CPC3708ZTR

MOSFETs N-Channel Depletion Mode FET

Manufacturer:

Mfr Part:
CPC3708ZTR

TTI Part:
CPC3708ZTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-223-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage350 V
Id - Continuous Drain Current5 mA
Rds On - Drain-Source Resistance8 Ohms
Vgs - Gate-Source Voltage- 20 V, 20 V
Vgs th - Gate-Source Threshold Voltage3.6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Pd - Power Dissipation2.5 W
Channel ModeDepletion
TradenameClare
PackagingReel
ConfigurationSingle
Product TypeMOSFETs
SeriesCPC3708
SubcategoryTransistors
Transistor Type1 N-Channel

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.77$770.00
Need more?

My Notes

Sign into see notes.