Reference Only

CPC3701CTR

End of Life
MOSFETs N Channel FET 60V, 600mA

Manufacturer:

Mfr Part:
CPC3701CTR

TTI Part:
CPC3701CTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-89-3
Transistor PolarityN-Channel
Number of Channels1 Channel
Vds - Drain-Source Breakdown Voltage60 V
Id - Continuous Drain Current600 mA
Rds On - Drain-Source Resistance1 Ohms
Vgs - Gate-Source Voltage15 V
Vgs th - Gate-Source Threshold Voltage3.1 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation1.1 W
Channel ModeDepletion
TradenameClare
PackagingReel
ConfigurationSingle
Fall Time150 ns
Product TypeMOSFETs
Rise Time70 ns
SeriesCPC3701
SubcategoryTransistors
Transistor Type1 N-Channel
Typical Turn-Off Delay Time50 ns
Typical Turn-On Delay Time70 ns

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Contact a Sales Representative

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.683$683.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes