
CPC1580PTR
Optically Isolated Gate Drivers Optically Isolated Gate Driver
Datasheet
CPC1580PTR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Optically Isolated Gate Drivers | |
| Series | CPC1580 | |
| Mounting Style | SMD/SMT | |
| Package / Case | Flat-Pack 16 | |
| Number of Channels | 1 Channel | |
| Vf - Forward Voltage | 1.27 V | |
| If - Forward Current | 50 mA | |
| Isolation Voltage | 3750 Vrms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 110 C | |
| Pd - Power Dissipation | 295 mW | |
| Rise Time | 48 us | |
| Fall Time | 195 us | |
| Packaging | Reel | |
| Product Type | Optically Isolated Gate Drivers | |
| Subcategory | Optocouplers | |
| Tradename | Clare | |
| Part # Aliases | V23109-S2421 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.65 | $3,650.00 |
Need more?
My Notes
Sign into see notes.