Reference Only

CPC1302G

Transistor Output Optocouplers Dual Optocoupler High-Voltage

Manufacturer:

Mfr Part:
CPC1302G

TTI Part:
CPC1302G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategoryTransistor Output Optocouplers
Mounting StyleThrough Hole
Number of Channels2 Channel
Isolation Voltage3750 Vrms
Output TypePhotodarlington
Current Transfer Ratio - Min1000 %
Current Transfer Ratio - Max8000 %
If - Forward Current70 uA
Vf - Forward Voltage1.4 V
Maximum Collector Emitter Voltage350 V
Maximum Collector Emitter Saturation Voltage1.2 V
Rise Time40 us
Fall Time5 us
Vr - Reverse Voltage5 V
Pd - Power Dissipation150 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesCPC1302
PackagingTube
Current Transfer Ratio1000 %
Product TypeTransistor Output Optocouplers
SubcategoryOptocouplers
TradenameClare

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 500 / Multiples: 50)
Quantity Unit PriceExt. Price
$3.38$1,690.00
Need more?

My Notes

Sign into see notes.