Reference Only
CMA80MT1600NHR
Triacs TRIAC ISO247 1.6KV 40A Q III
Datasheet
CMA80MT1600NHR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Triacs | |
| On-State RMS Current - It RMS | 88 A | |
| Non Repetitive On-State Current | 380 A | |
| Rated Repetitive Off-State Voltage VDRM | 1.6 kV | |
| Holding Current Ih Max | 70 mA | |
| Gate Trigger Voltage - Vgt | 1.7 V | |
| Gate Trigger Current - Igt | 70 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | Through Hole | |
| Package / Case | TO-247-3 | |
| Packaging | Tube | |
| Product Type | Triacs | |
| Subcategory | Thyristors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 300 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.16 | $2,148.00 |
Need more?
Sign in to add projects and notes