Reference Only

CMA30E1600PB

SCRs 30 Amps 1600V

Manufacturer:

Mfr Part:
CMA30E1600PB

TTI Part:
CMA30E1600PB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySCRs
SeriesCMA30E1600
Rated Repetitive Off-State Voltage VDRM1.6 kV
Vf - Forward Voltage1.7 V
Gate Trigger Voltage - Vgt1.3 V
Gate Trigger Current - Igt28 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleThrough Hole
Package / CaseTO-220-3
PackagingTube
Holding Current Ih Max60 mA
Non Repetitive On-State Current280 A
Product TypeSCRs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.19$109.50
Need more?

My Notes

Sign into see notes.