Reference Only
CMA160E1600HF
New Product
SCRs Power Thyristor Discretes-SCR TO-247AD
Datasheet
CMA160E1600HF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | SCRs | |
| Rated Repetitive Off-State Voltage VDRM | 1.6 kV | |
| On-State RMS Current - It RMS | 250 A | |
| Gate Trigger Voltage - Vgt | 1.5 V | |
| Gate Trigger Current - Igt | 100 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | Through Hole | |
| Package / Case | TO-247-3 | |
| Packaging | Tube | |
| Holding Current Ih Max | 200 mA | |
| Non Repetitive On-State Current | 1.51 kA | |
| Product Type | SCRs | |
| Subcategory | Thyristors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.79 | $323.70 | |
| $9.33 | $1,119.60 | |
| $8.84 | $4,508.40 |
Need more?
Sign in to add projects and notes