Reference Only

CLA50E1200HB

SCRs 50 Amps 1200V

Manufacturer:

Mfr Part:
CLA50E1200HB

TTI Part:
CLA50E1200HB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySCRs
SeriesCLA50E1200
Rated Repetitive Off-State Voltage VDRM1.2 kV
Gate Trigger Voltage - Vgt1.5 V
Gate Trigger Current - Igt50 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleThrough Hole
Package / CaseTO-247AD
PackagingTube
Holding Current Ih Max75 mA
Non Repetitive On-State Current590 A
Product TypeSCRs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 300 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.43$1,029.00
Need more?
Sign in to add projects and notes