Reference Only

CLA100E1200KB

SCRs SCR TO264 1.2KV 100A POWER

Manufacturer:

Mfr Part:
CLA100E1200KB

TTI Part:
CLA100E1200KB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerIXYS
Product CategorySCRs
Rated Repetitive Off-State Voltage VDRM1.2 kV
Off-State Leakage Current @ VDRM IDRM50 uA
On-State RMS Current - It RMS70 A
Vf - Forward Voltage1.37 V
Gate Trigger Voltage - Vgt1.5 V
Gate Trigger Current - Igt40 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleThrough Hole
Package / CaseTO-264-3
PackagingTube
Breakover Voltage VBO1.19 kA
Holding Current Ih Max100 mA
Non Repetitive On-State Current1.1 kA
Off-State Capacitance CO86 pF
Product TypeSCRs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$6.64$166.00
Need more?

My Notes

Sign into see notes.