Reference Only

CG75L

Gas Discharge Tubes - GDTs / Gas Plasma Arrestors STANDARD 75V NOM

Manufacturer:

Mfr Part:
CG75L

TTI Part:
CG75L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryGas Discharge Tubes - GDTs / Gas Plasma Arrestors
SeriesCG
Peak Pulse Current20 kA
DC Sparkover75 V
Peak Pulse Current20 kA
Number of Electrodes2 Electrode
Termination StyleAxial
Failsafe Protection Y/NFailsafe Not Protected
Diameter8.1 mm
Length6.07 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 90 C
PackagingTray
Insulation Resistance10 GOhms
Mounting StyleThrough Hole
Product TypeGDTs - Gas Discharge Tubes / Surge Arresters
SubcategoryGDTs - Gas Discharge Tubes
TechnologyGas Discharge Tubes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536308000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.67$83.50
$1.64$164.00
$1.61$241.50
$1.59$556.50
$1.56$1,092.00
$1.54$1,617.00
Need more?
Sign in to add projects and notes