Reference Only

CG590L

Gas Discharge Tubes - GDTs / Gas Plasma Arrestors STANDARD 90V NOM

Manufacturer:

Mfr Part:
CG590L

TTI Part:
CG590L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryGas Discharge Tubes - GDTs / Gas Plasma Arrestors
SeriesCG5
Peak Pulse Current5 kA
DC Sparkover90 V
Peak Pulse Current5 kA
Number of Electrodes2 Electrode
Termination StyleAxial
Failsafe Protection Y/NFailsafe Not Protected
Diameter5 mm
Length5 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 90 C
PackagingReel
Insulation Resistance10 GOhms
Mounting StyleThrough Hole
Product TypeGDTs - Gas Discharge Tubes / Surge Arresters
SubcategoryGDTs - Gas Discharge Tubes
TechnologyGas Discharge Tubes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536308000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

2,000In Stock

8,000 expected 20-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.40$1,400.00
$1.36$2,720.00
Need more?

My Notes

Sign into see notes.