Reference Only
CG21000L
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors STANDARD 1000V NOM
Datasheet
CG21000L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors | |
| Series | CG2 | |
| Peak Pulse Current | 20 kA | |
| DC Sparkover | 1 kV | |
| Peak Pulse Current | 20 kA | |
| Number of Electrodes | 2 Electrode | |
| Termination Style | Axial | |
| Failsafe Protection Y/N | Failsafe Not Protected | |
| Diameter | 8.1 mm | |
| Length | 6.07 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 90 C | |
| Packaging | Tray | |
| Insulation Resistance | 10 GOhms | |
| Mounting Style | Through Hole | |
| Product Type | GDTs - Gas Discharge Tubes / Surge Arresters | |
| Subcategory | GDTs - Gas Discharge Tubes | |
| Technology | Gas Discharge Tube | |
| Type | 2 Pole Gas Discharge Tube |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536309090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,050In Stock
1,800 expected 12-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.10 | $105.00 | |
| $2.02 | $202.00 | |
| $1.89 | $661.50 | |
| $1.87 | $1,309.00 | |
| $1.85 | $1,942.50 |
Need more?
Sign in to add projects and notes