Reference Only

CCMR002.TXP

Industrial & Electrical Fuses 2A 600VAC 250VDC Time-Delay

Manufacturer:

Mfr Part:
CCMR002.TXP

TTI Part:
CCMR002.TXP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
SeriesCCMR
ProductClass CC Fuses
Current Rating2 A
Voltage Rating AC600 VAC
Fuse TypeTime Delay / Slow Blow
Voltage Rating DC300 VDC
Interrupt Rating20 kA, 200 kA
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleClip
Fuse Size / GroupClass CC / CD
Indicator StyleWithout Indicator
PackagingBulk
Diameter10.3 mm
Length38.1 mm
Product TypeIndustrial Power Fuses
SubcategoryFuses
TradenamePOWR-GARD
TypeCartridge and Axial Lead Fuse

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

17In Stock

45 expected 30-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$36.27$36.27
$30.69$153.45
$28.00$280.00
$27.62$690.50
$23.52$1,176.00
$21.67$2,167.00
$18.77$4,692.50
Need more?

My Notes

Sign into see notes.