Reference Only

C122F1G

SCRs 50V 8A

Manufacturer:

Mfr Part:
C122F1G

TTI Part:
C122F1G

EDA / CAD Models

Alternate Part Number

S4008RTP

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategorySCRs
SeriesC122F1
Breakover Current IBO Max90 A
Rated Repetitive Off-State Voltage VDRM50 V
Off-State Leakage Current @ VDRM IDRM10 uA
On-State RMS Current - It RMS8 A
Vf - Forward Voltage1.83 V
Gate Trigger Voltage - Vgt1.5 V
Gate Trigger Current - Igt25 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleThrough Hole
Package / CaseTO-220-3
PackagingReel
Holding Current Ih Max30 mA
Non Repetitive On-State Current90 A
Product TypeSCRs
SubcategoryThyristors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.15$1,150.00
Need more?

My Notes

Sign into see notes.