Reference Only

BLN030

Industrial & Electrical Fuses 250V FAST ACTING 30A

Manufacturer:

Mfr Part:
0BLN030.T

TTI Part:
BLN030

EDA / CAD Models

Alternate Part Number

0BLN030.T

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
SeriesBLN
ProductMidget Fuses
Current Rating30 A
Voltage Rating AC125 VAC
Fuse TypeFast Blow
Interrupt Rating10 kA
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleClip
Fuse Size / Group5AG Midget (10.3 mm x 38.1 mm)
Indicator StyleWithout Indicator
PackagingBulk
Resistance2.3 mOhms
Diameter10.31 mm
Length38.1 mm
Product TypeIndustrial Power Fuses
SubcategoryFuses
TypeCartridge and Axial Lead Fuse

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 5)
Quantity Unit PriceExt. Price
$6.47$64.70
Need more?

My Notes

Sign into see notes.