Reference Only

BLF010

Industrial & Electrical Fuses 250V FAST ACTING 10A

Manufacturer:

Mfr Part:
0BLF010.T

TTI Part:
BLF010

EDA / CAD Models

Alternate Part Number

0BLF010.T

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryIndustrial & Electrical Fuses
SeriesBLF
ProductMidget Fuses
Voltage Rating AC250 VAC
Fuse TypeFast Blow
Interrupt Rating10 kA
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleClip
Fuse Size / Group5AG Midget (10.3 mm x 38.1 mm)
Indicator StyleWithout Indicator
PackagingBulk
Resistance11 mOhms
Diameter10.31 mm
Length38.1 mm
Product TypeIndustrial Power Fuses
SubcategoryFuses
TypeCartridge and Axial Lead Fuse

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$5.72$57.20
Need more?

My Notes

Sign into see notes.