Reference Only
BB20
Fuse Holder Accessories BUSBAR TERMINAL
Datasheet
BB20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Current Rating | 115 A | |
| For Use With | POWR-SAFE | |
| Number of Poles | 1 Pole | |
| Packaging | Box | |
| Product Type | Fuse Accessories | |
| Product | Fuse Holders | |
| Series | BB | |
| Subcategory | Fuses | |
| Tradename | POWR-BAR | |
| Type | Power Feed Lug | |
| Voltage Rating | 1 kVAC, 1 kVDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.31 | $357.75 |
Need more?
Sign in to add projects and notes