Reference Only
BB18
Fuse Holder Accessories BUSBAR TERMINAL
Datasheet
BB18 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | BB | |
| Product | Fuse Holders | |
| Type | Power Feed Lug | |
| For Use With | POWR-SAFE | |
| Packaging | Box | |
| Current Rating | 115 A | |
| Number of Poles | 1 Pole | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Tradename | POWR-BAR | |
| Voltage Rating | 1 kVAC, 1 kVDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536908599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.83 | $395.75 | |
| $15.03 | $751.50 | |
| $14.45 | $1,445.00 | |
| $13.38 | $3,345.00 | |
| $13.01 | $6,505.00 | |
| $12.65 | $12,650.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes