Reference Only

B1161UCLRP

Thyristor Surge Protection Devices - TSPD 160mA 500A Dual Negative

Manufacturer:

Mfr Part:
B1161UCLRP

TTI Part:
B1161UCLRP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryThyristor Surge Protection Devices - TSPD
Holding Current Ih Max160 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
Package / CaseModified-MS-013-6
PackagingReel
Current Rating5 A
Product TypeTSPDs
SeriesBxxx1u_
SubcategoryThyristors
TradenameSIDACtor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541300080
TARIC8541300000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$2.79$29,295.00
Need more?
Sign in to add projects and notes