Reference Only
ARP43
Industrial Relays 200:5 2inW FOOTED
Datasheet
ARP43 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Power Relays | |
| Type | Alternating Controller | |
| Relay Contact Form | DPDT (2 Form C) | |
| Switching Voltage | 120 VAC | |
| Series | ARP | |
| Length | 81.3 mm | |
| Width | 60.7 mm | |
| Height | 45.2 mm | |
| Packaging | Bulk | |
| Current Rating | 10 A | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $158.20 | $158.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes