Reference Only

AQ4337-01ETG

ESD Protection Diodes / TVS Diodes 5V 7A 0.25F 15kV SOD882 Bi-dir TVS AEC-Q101

Manufacturer:

Mfr Part:
AQ4337-01ETG

TTI Part:
AQ4337-01ETG

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Termination StyleSMD/SMT
Clamping Voltage6.5 V
Breakdown Voltage8 V
Package / CaseSOD-882-2
Cd - Diode Capacitance0.25 pF
Vesd - Voltage ESD Contact15 kV
Vesd - Voltage ESD Air Gap15 kV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
ProductESD Suppressors
SeriesAQ4337
QualificationAEC-Q101
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.121$1,210.00
Need more?
Sign in to add projects and notes