Reference Only

AQ3400-02UTG

ESD Protection Diodes / TVS Diodes ESD 5V UNI

Manufacturer:

Mfr Part:
AQ3400-02UTG

TTI Part:
AQ3400-02UTG

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityUnidirectional
Number of Channels2 Channel
Working Voltage5 V
Termination StyleSMD/SMT
Clamping Voltage16 V
Breakdown Voltage6.5 V
Package / CaseuDFN-6
Peak Pulse Current8 A
Cd - Diode Capacitance1 pF
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
ProductTVS Diodes
SeriesAQ3400
PackagingReel
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.239$717.00
Need more?
Sign in to add projects and notes