Reference Only
AQ24C-01FTG
ESD Protection Diodes / TVS Diodes 450W 24V BI AEC-Q101
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Breakdown Voltage | 26.7 V | |
| Cd - Diode Capacitance | 50 pF | |
| Clamping Voltage | 42 V | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Channels | 1 Channel | |
| Packaging | Reel | |
| Package / Case | SOD-323-2 | |
| Peak Pulse Current | 7 A | |
| Polarity | Bidirectional | |
| Pppm - Peak Pulse Power Dissipation | 450 W | |
| Product | TVS Diodes | |
| Qualification | AEC-Q101 | |
| Series | AQxxC-01FTG | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Termination Style | SMD/SMT | |
| Tradename | SPA | |
| Vesd - Voltage ESD Air Gap | 30 kV | |
| Vesd - Voltage ESD Contact | 30 kV | |
| Working Voltage | 24 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.134 | $402.00 |
Need more?
Sign in to add projects and notes