Reference Only
AQ0502-02RTG
New Product
ESD Protection Diodes / TVS Diodes 5V 2.5A 1pF 22kV SOT523 2ch Uni-dir TVS
Datasheet
AQ0502-02RTG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Unidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 5 V | |
| Termination Style | SMD/SMT | |
| Clamping Voltage | 13.2 V | |
| Breakdown Voltage | 8.2 V | |
| Package / Case | SOT-523-3 | |
| Ipp - Peak Pulse Current | 2.5 A | |
| Cd - Diode Capacitance | 1 pF | |
| Vesd - Voltage ESD Contact | 22 kV | |
| Vesd - Voltage ESD Air Gap | 27 kV | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | AQ0502 | |
| Packaging | Reel | |
| Product | TVS Diodes | |
| Subcategory | ESD Protection Diodes / TVS Diodes | |
| Tradename | SPA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.097 | $291.00 | |
| $0.096 | $576.00 | |
| $0.095 | $855.00 | |
| $0.094 | $1,410.00 |
Need more?
My Notes
Sign into see notes.