Reference Only

AK6-380C

End of Life
ESD Protection Diodes / TVS Diodes 6KA 380V TVS BI AXIAL

Manufacturer:

Mfr Part:
AK6-380C

TTI Part:
AK6-380C

EDA / CAD Models

Alternate Part Number

AK6-380C-Y

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage380 V
Termination StyleAxial
Clamping Voltage520 V
Breakdown Voltage401 V
Package / CaseAK6-2
Ipp - Peak Pulse Current6 kA
Cd - Diode Capacitance1.4 nF
Vesd - Voltage ESD Contact8 kV
Vesd - Voltage ESD Air Gap15 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesAK6
PackagingTray
SubcategoryESD Protection Diodes / TVS Diodes

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.