Reference Only
AK6-240C-Y
ESD Protection Diodes / TVS Diodes ESD 240V BI
Datasheet
AK6-240C-Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Bidirectional | |
| Number of Channels | 1 Channel | |
| Working Voltage | 240 V | |
| Termination Style | Axial | |
| Clamping Voltage | 340 V | |
| Breakdown Voltage | 250 V | |
| Package / Case | AK6-2 | |
| Ipp - Peak Pulse Current | 6 kA | |
| Cd - Diode Capacitance | 2 nF | |
| Vesd - Voltage ESD Contact | 8 kV | |
| Vesd - Voltage ESD Air Gap | 15 kV | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | AK6-Y | |
| Packaging | Bulk | |
| Product | TVS Diodes | |
| Subcategory | ESD Protection Diodes / TVS Diodes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 56 / Multiples: 56)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.08 | $2,636.48 |
Need more?
My Notes
Sign into see notes.