Reference Only

AK10-530C

End of Life
ESD Protection Diodes / TVS Diodes 10KA 530V TVS BI Axial

Manufacturer:

Mfr Part:
AK10-530C

TTI Part:
AK10-530C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage530 V
Termination StyleAxial
Clamping Voltage750 V
Breakdown Voltage560 V
Package / CaseAK10-2
Ipp - Peak Pulse Current10 kA
Cd - Diode Capacitance1 nF
Vesd - Voltage ESD Contact8 kV
Vesd - Voltage ESD Air Gap15 kV
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesAK10
PackagingTray
ProductTVS Diodes
SubcategoryESD Protection Diodes / TVS Diodes
Part # AliasesAK10-530C-12

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead CAS# 7439-92-1
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.