Reference Only
905-023
Fuse Holder Accessories LOCK WASHER HARDWARE
Datasheet
09050023H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | 342, 345 | |
| Product | Washers | |
| Type | Lock | |
| For Use With | Fuse Holders, 3420001x | |
| Packaging | Bulk | |
| Body Material | Steel | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 7318190000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.091 | $27.30 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes