Reference Only
904-126
Fuse Holder Accessories Brass Rivett
Datasheet
904-126 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Product | Rivets | |
| Type | Contact Rivet | |
| Packaging | Bulk | |
| Body Material | Brass Alloy | |
| Length | 0.25 in | |
| Mounting Style | Through Hole | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Termination Style | Rivet |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7318230000 |
| TARIC | 7318230090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.83 | $830.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes