Reference Only
901-134
Fuse Holder Accessories FUSE HARDWARE
Datasheet
09010134H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Product | Washers | |
| Type | Knob | |
| For Use With | Fuse Holders, 2AG, 3AG | |
| Packaging | Bulk | |
| Body Material | Neoprene | |
| Features | Black, inside diameter 0.239 in | |
| Height | 0.051 in | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 4016935050 |
| TARIC | 4016930090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
520In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.17 | $21.70 | |
| $1.81 | $90.50 | |
| $1.66 | $166.00 | |
| $1.60 | $480.00 | |
| $1.40 | $700.00 | |
| $1.39 | $1,390.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.