90047-01 Cole Hersee

90047-01

Pushbutton Switches - Board Mount SWITCH PUSHBUTTON

Manufacturer:

Mfr Part:
90047-01

TTI Part:
90047-01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryPushbutton Switches - Board Mount
TypePush-Pull
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionOFF - ON
ActuatorPlunger, Round
Current Rating35 A
Voltage Rating DC12 VDC
Termination StyleScrew
Contact PlatingSilver
Actuator StyleRound
Housing MaterialSteel
Length56.13 mm
Mounting StylePanel Mount
PackagingBulk
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
TradenameCole Hersee

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$28.54$1,427.00
Need more?
Sign in to add projects and notes