Reference Only
882-854
Fuse Holder Accessories 2 Way Bus Bar
Datasheet
882-854 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | BMZ | |
| Product | Busbars | |
| Type | ZCASE Holder Assembly 2 Way | |
| For Use With | BMZ Battery Post Mount Fuse Holder | |
| Packaging | Bulk | |
| Current Rating | 275 A | |
| Features | Direct Mounting, Battery Mount Holders | |
| Length | 80.1 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Poles | 2 Pole | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Tradename | ZCASE | |
| Voltage Rating | 32 V | |
| Width | 38.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 80 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.12 | $1,929.60 |
Need more?
Associated Parts
Automotive Fuses ZCASE 32V 40A

Automotive Fuses 250A 32V ZCASE MEGA FUSE
Sign in to add projects and notes