Reference Only
8560000100
Fuse Holder Accessories CAP FOR 850/851/856
Datasheet
85600001009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Product | Caps | |
| Fuse Size / Group | 5 x 20 mm | |
| Type | Slot Knob with Silicon Ring | |
| For Use With | Fuse Holders, No. 850 5 x 20 mm | |
| Packaging | Bulk | |
| Body Material | Thermoplastic | |
| Current Rating | 12 A | |
| Length | 20.8 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Screw | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Termination Style | Screw | |
| Voltage Rating | 250 V | |
| Width | 8.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.70 | $270.00 |
Need more?
Sign in to add projects and notes