Reference Only
83700000005
Fuse Holder Accessories FINGER GRIP CAP FOR 820-4 / 830-4 HOLDER
Datasheet
83700000005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Series | 837 | |
| Product | Caps | |
| Fuse Size / Group | 5 mm x 20 mm | |
| Type | Fingergrip Slot Knob | |
| For Use With | Fuse Holders, No. 821 5 x 20 mm | |
| Packaging | Bulk | |
| Body Material | Thermoplastic | |
| Current Rating | 6.3 A | |
| Length | 29.6 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Snap In | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Termination Style | Screw | |
| Voltage Rating | 250 V | |
| Width | 9.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.32 | $58.00 | |
| $2.07 | $103.50 | |
| $2.01 | $201.00 | |
| $1.98 | $297.00 | |
| $1.95 | $585.00 | |
| $1.93 | $965.00 | |
| $1.90 | $1,900.00 | |
| $1.87 | $2,805.00 |
Need more?
Sign in to add projects and notes