Reference Only
8350000000
Fuse Holder Accessories FLUSH MNT HOLDERCAP 5X20 FUSES
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Product | Caps | |
| Fuse Size / Group | 5 x 20 mm | |
| Type | Slot Knob Flush Mount | |
| For Use With | Fuse Holders, No. 821 5 x 20 mm | |
| Packaging | Bulk | |
| Body Material | Thermoplastic | |
| Current Rating | 6.3 A | |
| Length | 20.6 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Flush | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Termination Style | Screw | |
| Voltage Rating | 250 V | |
| Width | 9.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.62 | $32.40 | |
| $1.41 | $141.00 | |
| $1.39 | $278.00 | |
| $1.36 | $408.00 | |
| $1.34 | $670.00 | |
| $1.32 | $1,320.00 | |
| $1.29 | $2,580.00 | |
| $1.27 | $3,810.00 |
Need more?
My Notes
Sign into see notes.