Reference Only
83000000005
Fuse Holder 5x20MM PCB MNT HORZ BODY ONLY 3P
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | 830 | |
| Product | Fuse Holders | |
| Fuse Size / Group | 5 mm x 20 mm | |
| Type | Enclosed Fuseholder | |
| Mounting Style | PCB Mount | |
| Number of Poles | 1 Pole | |
| Current Rating | 16 A | |
| Voltage Rating | 250 V | |
| Termination Style | Through Hole, Horizontal | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.77 | $44.25 | |
| $1.75 | $87.50 | |
| $1.72 | $172.00 | |
| $1.69 | $253.50 | |
| $1.67 | $501.00 | |
| $1.64 | $820.00 | |
| $1.61 | $1,610.00 | |
| $1.59 | $2,385.00 |
Need more?
Associated Parts

Littelfuse
Cartridge Fuses 250V 3.15A Time Lag (Slo-Blo)

Littelfuse
Cartridge Fuses 500Vac 400Vdc TL 1A 5X20

Littelfuse
Cartridge Fuses 250V 2A Time Lag (Slo-Blo)
Sign in to add projects and notes