Reference Only

82300000005

Fuse Holder 5x20MM PANEL MNT QC BODY ONLY PRESS-FIT

Manufacturer:

Mfr Part:
82300000005

TTI Part:
82300000005

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Series823
ProductFuse Holders
Fuse Size / Group5 mm x 20 mm
TypePanel Mount
Mounting StylePanel Mount
Number of Poles2 Pole
Current Rating6.3 A
Voltage Rating250 V
Termination StyleSolder
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
PackagingBulk
ColorColor
IP RatingIP40
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536908585
TARIC85369095
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.02$302.00
Need more?

My Notes

Sign into see notes.