Reference Only
8150000000
Fuse Holder Accessories FUSE CARRIER CAP 6.3X32MM
Datasheet
81500000005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder Accessories | |
| Product | Caps | |
| Fuse Size / Group | 5 x 20 mm, 6.3 x 32 mm | |
| Type | Screwdriver Release | |
| For Use With | Fuse Holders, No. 800 5 x 20 mm | |
| Packaging | Bulk | |
| Body Material | Thermoplastic | |
| Current Rating | 16 A | |
| Length | 34 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Screw | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Termination Style | Screw | |
| Voltage Rating | 250 V | |
| Width | 9.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.45 | $61.25 | |
| $2.09 | $104.50 | |
| $1.80 | $180.00 | |
| $1.78 | $267.00 | |
| $1.75 | $525.00 | |
| $1.65 | $825.00 | |
| $1.62 | $1,620.00 |
Need more?
My Notes
Sign into see notes.