Reference Only

81000000005

Fuse Holder ACS HOLDER 810 250V

Manufacturer:

Mfr Part:
81000000005

TTI Part:
81000000005

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Series810
ProductFuse Holders
Fuse Size / Group5 mm x 20 mm, 6.3 mm x 32 mm
TypeShock-Safe
Mounting StylePCB Mount
Number of Poles1 Pole
Current Rating16 A
Voltage Rating250 V
Termination StyleThrough Hole, Horizontal
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

350In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.68$26.80
$2.65$79.50
$2.63$131.50
$2.60$260.00
$2.58$774.00
$2.55$1,275.00
Need more?
Sign in to add projects and notes