Reference Only

72R250XMR

Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V 2.50A

Manufacturer:

Mfr Part:
72R250XMR

TTI Part:
72R250XMR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
Series72R
Mounting StylePCB Mount
Termination StyleRadial
Hold Current2.5 A
Maximum Voltage72 VDC
Trip Current5 A
Current Rating - Max40 A
Resistance130 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead Spacing10.2 mm
PackagingAmmo Pack
Diameter19.93 mm
Length3.1 mm
Pd - Power Dissipation2.5 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePOLYFUSE
TypePolyFuse Resettable PTC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.14$1,140.00
Need more?

My Notes

Sign into see notes.