Reference Only

6560000140

Fuse Holder FUSE BLOCK - 5X20MM

Manufacturer:

Mfr Part:
65600001409

TTI Part:
6560000140

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryFuse Holder
Series656
ProductFuse Holders
Fuse Size / Group5 mm x 20 mm
Mounting StylePCB Mount
Number of Poles1 Pole
Current Rating10 A
Voltage Rating250 V
Termination StyleThrough Hole, Vertical
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536908585
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.09$109.00
Need more?
Sign in to add projects and notes