Reference Only
64900001039
Fuse Holder PC MOUNT 5 X 20 MM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Fuse Holder | |
| Series | 649 | |
| Product | Fuse Holders | |
| Fuse Size / Group | 5 mm x 20 mm | |
| Mounting Style | PCB Mount | |
| Number of Poles | 1 Pole | |
| Current Rating | 6.3 A | |
| Voltage Rating | 250 V | |
| Termination Style | Through Hole, Vertical | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| Packaging | Bulk | |
| Color | White | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 85369095 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,300In Stock
324 expected 14-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.634 | $31.70 | |
| $0.528 | $52.80 | |
| $0.523 | $130.75 | |
| $0.518 | $259.00 | |
| $0.513 | $513.00 | |
| $0.508 | $1,016.00 | |
| $0.503 | $2,515.00 | |
| $0.498 | $4,482.00 |
Need more?
Associated Parts

Littelfuse
Cartridge Fuses 250V 2A Time Lag (Slo-Blo)

Littelfuse
Cartridge Fuses 250V 3.15A Time Lag (Slo-Blo)

Littelfuse
Cartridge Fuses 500Vac 400Vdc TL 1A 5X20

Littelfuse
Cartridge Fuses 250V .2A Slo-Blo
Sign in to add projects and notes