Reference Only

60R375

Resettable Fuses - PPTC 60V 3.75A-HD 40A MAX

Manufacturer:

Mfr Part:
60R375XH

TTI Part:
60R375

EDA / CAD Models

Alternate Part Number

60R375XH

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
Series60R
Mounting StylePCB Mount
Termination StyleRadial
Hold Current3.75 A
Maximum Voltage60 V
Trip Current7.5 A
Current Rating - Max40 A
Resistance80 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead Spacing10.2 mm
PackagingBulk
Diameter26.3 mm
Height3.1 mm
Length31.1 mm
Pd - Power Dissipation3.2 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePOLYFUSE
TypePolyFuse Resettable PTC
Width26.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.34$134.00
Need more?

My Notes

Sign into see notes.