Reference Only

60R160XMR

Resettable Fuses - PPTC 60V POLYFUSE 1.60A RADIAL LEADS

Manufacturer:

Mfr Part:
60R160XMR

TTI Part:
60R160XMR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
Series60R
Mounting StylePCB Mount
Termination StyleRadial
Hold Current1.6 A
Maximum Voltage60 VDC
Trip Current3.2 A
Current Rating - Max40 A
Resistance220 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead Spacing5.1 mm
PackagingAmmo Pack
Diameter15.36 mm
Length3.1 mm
Pd - Power Dissipation1.9 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePOLYFUSE
TypePolyFuse Resettable PTC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.633$633.00
Need more?

My Notes

Sign into see notes.