Reference Only
60R160
Resettable Fuses - PPTC 60V 1.6A-HD 40A MAX
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Resettable Fuses - PPTC | |
| Series | 60R | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Hold Current | 1.6 A | |
| Maximum Voltage | 60 V | |
| Trip Current | 3.2 A | |
| Current Rating - Max | 40 A | |
| Resistance | 220 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lead Spacing | 0.81 mm | |
| Packaging | Bulk | |
| Diameter | 15.36 mm | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | POLYFUSE | |
| Type | PolyFuse Resettable PTC | |
| Width | 15.36 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.42 | $84.00 |
Need more?
Sign in to add projects and notes