Reference Only

60R110XU

Resettable Fuses - PPTC 60V POLYFUSE 1.10A RADIAL LEADS

Manufacturer:

Mfr Part:
60R110XU

TTI Part:
60R110XU

EDA / CAD Models

Alternate Part Number

60R110

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
Series60R
Mounting StylePCB Mount
Termination StyleRadial
Hold Current1.1 A
Maximum Voltage60 VDC
Trip Current2.2 A
Current Rating - Max40 A
Resistance380 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead Spacing5.1 mm
PackagingBulk
Diameter13 mm
Length3.1 mm
Pd - Power Dissipation1.5 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePOLYFUSE
TypePolyFuse Resettable PTC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

3,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.563$56.30
$0.558$279.00
$0.527$527.00
$0.522$783.00
$0.516$1,290.00
$0.511$2,044.00
Need more?
Sign in to add projects and notes