Reference Only

60R050XU

Resettable Fuses - PPTC 60V POLYFUSE .500A RADIAL LEADS

Manufacturer:

Mfr Part:
60R050XU

TTI Part:
60R050XU

EDA / CAD Models

Alternate Part Number

60R050

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
Series60R
Mounting StylePCB Mount
Termination StyleRadial
Hold Current500 mA
Maximum Voltage60 VDC
Trip Current1 A
Current Rating - Max40 A
Resistance1.17 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead Spacing5.1 mm
PackagingBulk
Diameter7.9 mm
Length3.1 mm
Pd - Power Dissipation770 mW
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePOLYFUSE
TypePolyFuse Resettable PTC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.369$36.90
$0.308$92.40
$0.286$143.00
$0.275$275.00
$0.271$677.50
$0.268$1,340.00
$0.264$2,640.00
Need more?

My Notes

Sign into see notes.