Reference Only

60R010XPR

Resettable Fuses - PPTC 60V .10A RADIAL LEAD

Manufacturer:

Mfr Part:
60R010XPR

TTI Part:
60R010XPR

EDA / CAD Models

Alternate Part Number

R60R010

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
Series60R
Mounting StylePCB Mount
Termination StyleRadial
Hold Current100 mA
Maximum Voltage60 VDC
Trip Current200 mA
Current Rating - Max40 A
Resistance7.5 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead Spacing5.1 mm
PackagingAmmo Pack
Diameter7.4 mm
Length3.1 mm
Pd - Power Dissipation380 mW
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePOLYFUSE
TypePolyFuse Resettable PTC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.279$558.00
Need more?

My Notes

Sign into see notes.